
10-position, 1-row male header connector with 5mm pitch. Features tin-plated brass male pin contacts, rated for 8A current and 500V voltage. Through-hole mounting with solder termination. Beige, UL94 V-0 rated insulated housing. Operates from -35°C to 85°C. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Hirose DF5A-10P-5DSA(05) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | DF5 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
