This Hirose DF5A-12DS-5C connector features a 12-position, 2-row crimp female socket design with a 7A current rating and 500V AC voltage rating. It has a 5mm pitch and is available in a bulk packaging quantity of 100. The connector is lead-free and RoHS compliant, with a white housing color and a white color. It is designed for use in free-hanging applications with a 30.5mm length and 15.5mm height.
Sign in to ask questions about the Hirose DF5A-12DS-5C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF5A-12DS-5C technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Current Rating | 7A |
| Height | 15.5mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | DF5 |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF5A-12DS-5C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
