Hirose DF5A-16DS-5C technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Current Rating | 7A |
| Height | 15.5mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 40.5mm |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | DF5 |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF5A-16DS-5C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
