
TOOL HAND CRIMPER 18-22AWG SIDE
Checking distributor stock and pricing after the page loads.
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DF5 |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not CompliantNo |
