
This Hirose DF5 series female power contact is designed for high current applications with a maximum rating of 8A. The contact is made of bronze with a tin plating and is suitable for crimp termination. The contact is available in a package quantity of 5000 and is packaged on a tape and reel. The contact is not radiation hardened and is compliant with RoHS regulations. It is suitable for use in a cable mount configuration with wire gauges ranging from 22AWG to 18AWG.
Sign in to ask questions about the Hirose DF5A-1822SCF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF5A-1822SCF technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 8A |
| Height | 4mm |
| Length | 13.3mm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF5 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF5A-1822SCF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
