2-position, straight, cable mount wire housing with a 5mm pitch. Features female socket contacts made of tin-plated bronze, rated for 8A current and 500V voltage. This white, lead-free, RoHS compliant component offers a 10.15mm height and 10.5mm length, designed for crimp termination.
Hirose DF5A-2S-5C technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 8A |
| Gender | Male |
| Height | 10.15mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF5 |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF5A-2S-5C to view detailed technical specifications.
No datasheet is available for this part.