The DF5A-3S-5C is a 3-position wire housing from Hirose with a voltage rating of 500V and current rating of 8A. It features a 5mm pitch and crimp termination. The housing is made of white plastic and has a bronze contact with tin plating. It is lead-free and RoHS compliant. The wire housing is designed for free-hanging applications and is available in bulk packaging.
Sign in to ask questions about the Hirose DF5A-3S-5C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF5A-3S-5C technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 8A |
| Height | 10.15mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 15.5mm |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF5 |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF5A-3S-5C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.