
4-position, 1-row wire housing for crimp termination, featuring a 5mm pitch and straight orientation. This free-hanging, cable mount connector offers a 8A current rating and 500V voltage rating, with female socket contacts made of tin-plated bronze. The white housing is lead-free and RoHS compliant.
Sign in to ask questions about the Hirose DF5A-4S-5C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF5A-4S-5C technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 8A |
| Gender | Male |
| Height | 10.15mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF5 |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF5A-4S-5C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.