
This 5-pin rectangular connector features a current rating of 8A and a voltage rating of 500V AC. It has a beige housing color and a brass contact material with a tin plating. The connector is designed for through-hole mounting and is available in a bulk packaging quantity of 100. It is not RoHS compliant and contains lead.
Hirose DF5A-5P-5DSA technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 8A |
| Gender | Male |
| Height | 15mm |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Length | 27.5mm |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | No |
| Series | DF5 |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
No datasheet is available for this part.