
This 6-position through-hole connector features a beige housing and brass contacts with tin plating. It is lead-free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -35°C. The connector is available in a bulk packaging quantity of 100 pieces, with a pitch of 0.197inch and a row spacing of 0.197inch.
Sign in to ask questions about the Hirose DF5A-6DP-5DSA(05) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF5A-6DP-5DSA(05) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | DF5 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF5A-6DP-5DSA(05) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
