
The DF5A-6DS-5C is a 6-contact crimp wire housing from Hirose, rated for 500V AC and 8A. It features a white housing and lead-free construction. The housing has a 5mm pitch and is designed for free-hanging applications. It is available in bulk packaging with 100 units per package.
Hirose DF5A-6DS-5C technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Current Rating | 8A |
| Height | 15.5mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 15.5mm |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | DF5 |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
No datasheet is available for this part.