Hirose DF5A-6S-5C technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Current Rating | 8A |
| Height | 10.15mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | DF5 |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF5A-6S-5C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.