
This 7-position crimp female socket wire housing is designed for free-hanging applications and is available in a package quantity of 100. It features a white housing color and is lead-free. The housing is made of a color-coded white material and is suitable for use in RoHS-compliant applications.
Sign in to ask questions about the Hirose DF5A-7S-5C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF5A-7S-5C technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Housing Color | White |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DF5 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF5A-7S-5C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.