
The DF5A-8S-5C is an 8-contact crimp wire housing from Hirose, rated for 500V AC and 8A. It has a white housing and contacts, with a 5mm pitch and a free hanging mount. The housing is lead free and RoHS compliant, packaged in bulk quantities of 100. It is part of the DF5 series.
Hirose DF5A-8S-5C technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Current Rating | 8A |
| Height | 10.15mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 40.5mm |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | DF5 |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF5A-8S-5C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.