This 9-contact female socket wire housing is designed for crimp termination and features a maximum operating temperature of 85°C and a minimum operating temperature of -35°C. It is made from bronze with a tin plating and is lead-free. The housing is white in color and has a pitch of 0.197inch. It is RoHS compliant and available in a bulk packaging quantity of 100.
Sign in to ask questions about the Hirose DF5A-9S-5C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF5A-9S-5C technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 8A |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | DF5 |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF5A-9S-5C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.