
The DF60 Series Male Crimp Connector Tool is a high-current connector tool designed for use with connectors rated up to 1kV and 45A. It features a gold-plated copper or copper alloy contact material and is suitable for operating temperatures between -55°C and 105°C. The tool is packaged on a tape and reel for convenient use in assembly applications.
Sign in to ask questions about the Hirose DF60-1012PCFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF60-1012PCFA technical specifications.
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 45A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF60 |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF60-1012PCFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
