
Signal and power crimp contact pin for cable mounting, featuring a male gender and gold-plated bronze construction. Rated for 2A current and 250V voltage, it accommodates wire gauges from 24 to 28 AWG. Operating temperature range is -35°C to 105°C, with RoHS compliance and lead-free status. Supplied on tape and reel packaging.
Hirose DF62-EP2428PCFA technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF62 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF62-EP2428PCFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
