Sign in to ask questions about the Hirose DF62-EP30PCFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF62-EP30PCFA technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF62 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF62-EP30PCFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
