The DF65-4P-1.7V(21) is a 4-position, 1.7mm pitch, vertical mating wire-to-board power supply connector header. Part of the SnapBee series, it features a low profile height of 1.8mm and a reinforced locking structure to prevent accidental unmating. The two-point contact structure ensures high reliability for power supply applications, supporting up to 4A current when used with 24AWG wire.
Hirose DF65-4P-1.7V(21) technical specifications.
| Number of Positions | 4 |
| Pitch | 1.7mm |
| Rated Current | 4.0A |
| Rated Voltage | 50V AC/DC |
| Operating Temperature | -40 to 105°C |
| Mated Height | 1.8mm |
| Mounting Type | Surface Mount (SMT) |
| Contact Plating | Tin |
| Contact Material | Brass |
| Number of Rows | 1 |
| RoHS | Compliant (EU) 2015/863 |
| Safety Standards | UL, C-UL Certified |
Download the complete datasheet for Hirose DF65-4P-1.7V(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.