Headers & Wire Housings MALE CRIMP CONTACT AWG #18 - #22
Checking distributor stock and pricing after the page loads.
Hirose DF6A-1822PC(05) technical specifications.
| Contact Plating | Tin |
| Package Quantity | 100 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | DF6 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |