Hirose DF6A-1822PCF(05) technical specifications.
| Contact Plating | Tin |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DF6 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF6A-1822PCF(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.