
This cable mount contact features a copper alloy construction with a tin plating and is lead free. It is available in a bulk packaging quantity of 100 pieces. The contact is designed for use with wire gauges ranging from 16 to 18 AWG. The contact is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Hirose DF7-1618PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF7-1618PC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DF7 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF7-1618PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
