Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF7-7P-3.96DS(25) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF7-7P-3.96DS(25) technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.276inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 7.7mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 30.2mm |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 42 |
| Packaging | Tray |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF7 |
| Termination | Solder |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF7-7P-3.96DS(25) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.