
This Hirose DF80-30P-0.5SD(52) connector features a black outer shroud with a gold-plated bronze contact material, suitable for use in environments up to 85°C. It has a flammability rating of UL94 V-0 and can accommodate wire gauges from 32 to 36 AWG. The connector is available in tape and reel packaging with 1 piece per package, and it has a pitch of 0.02inch.
Hirose DF80-30P-0.5SD(52) technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Outer Shroud Contact |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Free Hanging |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Series | DF80 |
| Voltage Rating | 50V |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 32AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF80-30P-0.5SD(52) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
