This 30-position male header features a metal package with a gold-plated bronze contact. It operates within a temperature range of -35°C to 85°C. The header is available in a tape and reel packaging format with a quantity of 1000 pieces per pack.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | DF80 |
| RoHS | Compliant |