Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF80-40P-SHL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DF80 |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF80-40P-SHL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.