Hirose DF80-50P-0.5SD(51) technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Outer Shroud Contact |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | DF80 |
| Voltage Rating | 50V |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 32AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF80-50P-0.5SD(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
