
The DF80-50P-SHL is a 50-position male connector with a contact voltage rating of 50V and a maximum operating temperature of 85°C. It is packaged in quantities of 10,000 per pack and is compliant with RoHS regulations. The connector features a metal package and gold-plated bronze contacts. It is suitable for use in a variety of applications, with a minimum operating temperature of -35°C.
Hirose DF80-50P-SHL technical specifications.
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 50V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DF80 |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF80-50P-SHL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
