
The DF80-50P-SHL(52) is a 50-position connector with a metal package, rated for 50V AC and operating between -35°C and 85°C. It features bronze contacts with gold plating and is available in a tape and reel packaging with 1000 pieces per package. The connector is RoHS compliant and part of the DF80 series.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 50V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DF80 |
| RoHS | Compliant |
