This Hirose DF9-09P-1V(32) connector features a terminal pitch of 1mm and a straight body orientation. It is designed for surface mount applications and has a maximum operating temperature range of -45°C to 125°C. The connector has a maximum current rating of 0.5A and a maximum voltage rating of 150VAC. It measures 8.3mm in length, 5.6mm in depth, and 3.3mm in height.
Hirose DF9-09P-1V(32) technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 8.3 |
| Product Depth (mm) | 5.6 |
| Product Height (mm) | 3.3 |
| Type | Board to Board |
| Gender | HDR |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 150VAC |
| Cage Code | S5403 |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
No datasheet is available for this part.