This 19-position surface mount header from Hirose features a voltage rating of 150V and a current rating of 500mA. The header is lead free and RoHS compliant, making it suitable for a variety of applications. The contact material is copper with a tin plating, and the housing color is beige. The header is available in a tape and reel packaging with 1000 pieces per reel.
Sign in to ask questions about the Hirose DF9-19S-1V(32) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF9-19S-1V(32) technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mated Stacking Heights | 4.3mm |
| Mount | Surface Mount |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | DF9 |
| Termination | SMD/SMT |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF9-19S-1V(32) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.