This 25-pin shrouded header from Hirose features a contact material of copper, bronze, and gold, with a gold plating. It has a current rating of 500mA and a voltage rating of 150V. The header is designed for surface mount applications and is available in a tape and reel packaging with 1000 pieces per reel. It is RoHS compliant and has a pitch of 1mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper, Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Male |
| Lead Free | Lead Free |
| Mated Stacking Heights | 4.3mm |
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.6mm |
| Series | DF9 |
| Termination | SMD/SMT |
| Voltage Rating | 150V |
| RoHS | Compliant |