31-position, 2-row board-to-board receptacle with a 1mm pitch. Features straight, surface-mount termination with tin-plated copper alloy contacts. Rated for 150V and 500mA, with a mated stacking height of 4.3mm and 5.6mm row spacing. Housing is beige, UL94 V-0 flammability rated, and lead-free. Supplied in tape and reel packaging.
Hirose DF9-31S-1V(32) technical specifications.
| Contact Material | Copper, Bronze, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mated Stacking Heights | 4.3mm |
| Mount | Surface Mount |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.6mm |
| Series | DF9 |
| Termination | SMD/SMT |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF9-31S-1V(32) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
