
This 31-position shrouded surface mount header features a voltage rating of 150V and a current rating of 500mA. It is available in a package quantity of 1000 and is packaged in tape and reel. The header is made with a copper, bronze, or copper alloy contact material and has a gold plating. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0.
Hirose DF9-31S-1V(69) technical specifications.
| Contact Material | Copper, Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mated Stacking Heights | 4.3mm |
| Mount | Surface Mount |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.6mm |
| Series | DF9 |
| Termination | SMD/SMT |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF9-31S-1V(69) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.