
This Hirose DF9-41S-1V(69) receptacle features 41 gold plated contacts with a current rating of 500mA and a voltage rating of 150V. It is designed for surface mount applications and is available in a tape and reel packaging format with 1000 units per reel. The receptacle has a 1mm pitch and a straight orientation, with a mated stacking height of 4.3mm. It is compliant with RoHS regulations and is suitable for use in a variety of electronic applications.
Hirose DF9-41S-1V(69) technical specifications.
| Contact Material | Copper, Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mated Stacking Heights | 4.3mm |
| Mount | Surface Mount |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.6mm |
| Series | DF9 |
| Termination | SMD/SMT |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF9-41S-1V(69) to view detailed technical specifications.
No datasheet is available for this part.