
This 9-contact shrouded header features a contact material of copper with gold plating, supporting a current rating of 500mA and a voltage rating of 150V. It is designed for surface mount applications with a pitch of 1mm and is available in a package quantity of 1000. The header is lead-free and RoHS compliant, packaged in tape and reel for easy handling.
Hirose DF9-9S-1V(69) technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Mated Stacking Heights | 4.3mm |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF9 |
| Termination | SMD/SMT |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF9-9S-1V(69) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.