This 25-position 2-row surface mount header features gold contact plating and a 1mm pitch. It is available in a package quantity of 1000 and is RoHS compliant. The header is designed for surface mount applications and has a mated stacking height of 4.3mm. It is suitable for use in a variety of electronic devices and is available from Hirose.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| Mated Stacking Heights | 4.3mm |
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | DF9 |
| Termination | SMD/SMT |
| RoHS | Compliant |