This 11-contact shrouded header features a 2-row configuration with a 0.039inch pitch. It has a voltage rating of 150V and a current rating of 500mA. The header is lead-free and RoHS compliant, meeting UL94 V-0 flammability standards. It is available in a surface-mount package with a beige housing color and a mated stacking height of 4.3mm.
Sign in to ask questions about the Hirose DF9B-11S-1V(32) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF9B-11S-1V(32) technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mated Stacking Heights | 4.3mm |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | DF9 |
| Termination | SMD/SMT |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF9B-11S-1V(32) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.