This 21-position shrouded surface mount header features a copper contact material with gold plating. It is available in quantities of 1000 and packaged in tape and reel. The header is RoHS compliant and suitable for surface mount applications. The stacking height of the mated connectors is 4.3mm, and the number of rows is 2.
Hirose DF9B-21S-1V(69) technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Mated Stacking Heights | 4.3mm |
| Mount | Surface Mount |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DF9 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.