Hirose DF9B-23P-1V(22) technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 4.3mm |
| Mount | Surface Mount |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DF9 |
| RoHS | Not Compliant |
No datasheet is available for this part.