This 31-position shrouded header has a current rating of 500mA and a voltage rating of 150V. It features a 1mm pitch and is designed for surface mount applications. The header is made from copper with a gold plating and is lead-free. It is packaged in a tape and reel format with 1000 pieces per reel.
Sign in to ask questions about the Hirose DF9B-31P-1V(69) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF9B-31P-1V(69) technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mated Stacking Heights | 4.3mm |
| Mount | Surface Mount |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF9 |
| Termination | SMD/SMT |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF9B-31P-1V(69) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.