Hirose DF9B-31S-1V(69) technical specifications.
| Contact Material | Brass, Copper |
| Contact Plating | Tin, Gold |
| Current Rating | 500mA |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mated Stacking Heights | 4.3mm |
| Mount | Surface Mount |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF9 |
| Termination | SMD/SMT |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF9B-31S-1V(69) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.