
This 9-position shrouded surface mount header features a 2-row configuration with a 1mm pitch. It is constructed with copper contacts and gold plating, ensuring reliable connections. The header is lead-free and RoHS compliant, making it suitable for environmentally friendly applications. It is available in a package quantity of 1000 units, packaged in tape and reel for easy handling. The mated stacking height is 4.3mm, allowing for efficient board-to-board connections.
Hirose DF9B-9S-1V(69) technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mated Stacking Heights | 4.3mm |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | DF9 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF9B-9S-1V(69) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.