Conn Housing F 31 POS 1mm Crimp ST Cable Mount
Hirose DF9M-31S-1R technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 31 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 0.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose DF9M-31S-1R to view detailed technical specifications.
No datasheet is available for this part.