This Hirose DF9M-31S-1R(05) is a 31-position, 2-row crimp IDC female connector with a 1mm pitch and 28AWG wire/cable gauge. It is designed for free hanging mounting and features a grey outer shroud contact with tin plating. The connector is RoHS compliant and available in bulk packaging. It is not radiation hardened and has a grey color.
Hirose DF9M-31S-1R(05) technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Contact Type | Outer Shroud Contact |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF9M |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF9M-31S-1R(05) to view detailed technical specifications.
No datasheet is available for this part.