Hirose DF9M-31S-1R-PA technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Current Rating | 500mA |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF9M |
| Stack Height | 4.3mm |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF9M-31S-1R-PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.