This 31-position female shrouded header features a 1mm pitch and 31 contacts. It is designed for surface mount applications and is plated with tin and gold for reliable contact. The header is not radiation hardened and is compliant with RoHS regulations. It is part of the DF9M series and is suitable for use in a variety of electronic assemblies.
Hirose DF9M-31S-1R-PB technical specifications.
| Contact Plating | Tin, Gold |
| Gender | Female |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF9M |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF9M-31S-1R-PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.