This 41-position shrouded header features a 2-row design with 28AWG discrete wire and a free hanging mount. It is manufactured by Hirose and part of the DF9M series. The header is RoHS compliant and available in a bulk packaging quantity of 100. The contact plating is tin and the contact type is an outer shroud contact.
Hirose DF9M-41S-1R(05) technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Contact Type | Outer Shroud Contact |
| Mount | Free Hanging |
| Number of Positions | 41 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DF9M |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF9M-41S-1R(05) to view detailed technical specifications.
No datasheet is available for this part.