
Connector Accessories 41 POS Receptacle IDC Protector
Hirose DF9M-41S-1R-PA technical specifications.
| Number of Positions | 41 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF9M |
| RoHS | Compliant |
No datasheet is available for this part.