Hirose DF9M-41S-1R-PB technical specifications.
| Package/Case | SMD/SMT |
| Number of Positions | 41 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DF9M |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF9M-41S-1R-PB to view detailed technical specifications.
No datasheet is available for this part.